AD5721RBCPZ-RL7, Digital to Analog Converters - DAC 12-BIT , 5ppm Reference

AD5721RBCPZ-RL7, Digital to Analog Converters - DAC 12-BIT , 5ppm Reference
Изображения служат только для ознакомления,
см. техническую документацию
2 040 руб.
от 10 шт.1 770 руб.
от 25 шт.1 700 руб.
от 100 шт.1 393.17 руб.
Добавить в корзину 1 шт. на сумму 2 040 руб.
Плати частями
от 510 руб. × 4 платежа
Номенклатурный номер: 8004965909
Артикул: AD5721RBCPZ-RL7
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
AD5721R Voltage Output DACs

Analog Devices AD5721R 12-Bit Multiple Range Voltage Output Digital-to-Analog Converters (DACs) are serial input, voltage output DACs that operate from single supply voltages of 4.75V-30V or dual supply voltages of -16.5V to 0V VSS and 4.75V-16.5V VDD. With its integrated output amplifier, reference buffer, the single-channel AD5721R DACs provide an easy-to-use, universal solution.

Технические параметры

Analog Supply Voltage: -16.5 V to 0 V, 4.75 V to 30 V
Architecture: R-2R
Brand: Analog Devices
Digital Supply Voltage: 1.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-0.5 LSB
Factory Pack Quantity: Factory Pack Quantity: 1500
INL - Integral Nonlinearity: +/-0.5 LSB
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Output Type: Voltage
Package / Case: LFCSP-16
Pd - Power Dissipation: 67.1 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: Internal
Reference Voltage: 2.5 V
Resolution: 12 bit
Series: AD5721R
Settling Time: 9 us
SFDR - Spurious Free Dynamic Range: 92 dB
Shutdown: Shutdown
SNR - Signal to Noise Ratio: 92 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 30 V
Supply Voltage - Min: 4.75 V
THD - Total Harmonic Distortion: -87 dB
Type: Bipolar/Unipolar DAC
Вес, г 0.02

Техническая документация

Datasheet
pdf, 1506 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем