AD5724RBREZ, Digital to Analog Converters - DAC Quad 12Bit DAC 0.5 LSB INL + 10ppm Ref
![AD5724RBREZ, Digital to Analog Converters - DAC Quad 12Bit DAC 0.5 LSB INL + 10ppm Ref](https://static.chipdip.ru/lib/467/DOC008467367.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 370 руб.
от 10 шт. —
5 220 руб.
от 25 шт. —
4 990 руб.
от 100 шт. —
4 149.77 руб.
Добавить в корзину 1 шт.
на сумму 6 370 руб.
Плати частями
от 1 594 руб. × 4 платежа
от 1 594 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Analog Supply Voltage: | +/-4.5 V to+/-16.5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 62 |
INL - Integral Nonlinearity: | +/-1 LSB |
Interface Type: | 3-Wire |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Number of Converters: | 4 Converter |
Output Type: | Voltage |
Package / Case: | TSSOP-24 |
Packaging: | Tube |
Pd - Power Dissipation: | 310 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External, Internal |
Resolution: | 12 bit |
Sampling Rate: | 1.1 MS/s |
Series: | AD5724R |
Settling Time: | 10 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Category | Integrated Circuits(ICs) |
Data Interface | SPI, DSP |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mounting Type | Surface Mount |
Number of Bits | 12 |
Number of Converters | 4 |
Number of Outputs and Type | 4 Voltage |
Online Catalog | 12 Bit |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 24-TSSOP(0.173", 4.40mm Width)Exposed Pad |
Packaging | Tube |
Product Training Modules | Data Converter FundamentalsDAC ArchitecturesFive Things to Know About DACs Part 1 |
Settling Time | 10µs |
Standard Package | 1 |
Supplier Device Package | 24-TSSOP-EP |
Voltage Supply Source | Analog and Digital, Dual |
Вес, г | 0.21 |
Техническая документация
Datasheet
pdf, 1554 КБ
Datasheet AD5724RBREZ
pdf, 1540 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем