AD574ATD, Analog to Digital Converters - ADC IC, MONO 12-BIT A/D CONV

AD574ATD, Analog to Digital Converters - ADC IC, MONO 12-BIT A/D CONV
Изображения служат только для ознакомления,
см. техническую документацию
78 350 руб.
1 шт. на сумму 78 350 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004965925
Артикул: AD574ATD
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analog Supply Voltage: 11.4 V to 16.5 V
Architecture: SAR
Brand: Analog Devices
Digital Supply Voltage: 5 V
Factory Pack Quantity: Factory Pack Quantity: 13
INL - Integral Nonlinearity: +/-1 LSB
Input Type: Single-Ended
Input Voltage: 10 V/20 V, +/-5 V/+/-10 V
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of ADC Inputs: 2 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V, 15 V
Package / Case: DIP-28
Packaging: Tube
Pd - Power Dissipation: 725 mW
Power Consumption: 390 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Product: A/D Converters
Reference Type: External, Internal
Reference Voltage: 10 V
Resolution: 12 bit
Sample and Hold: No
Series: AD574A
Shutdown: No Shutdown
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V, 15 V
Supply Voltage - Min: 5 V, 15 V
Вес, г 5

Техническая документация

Datasheet
pdf, 794 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем