AD5755ACPZ, Digital to Analog Converters - DAC 16Bit Quad, V/I DAC with Dynamic Power

AD5755ACPZ, Digital to Analog Converters - DAC 16Bit Quad, V/I DAC with Dynamic Power
Изображения служат только для ознакомления,
см. техническую документацию
8 660 руб.
от 10 шт.7 230 руб.
Добавить в корзину 1 шт. на сумму 8 660 руб.
Плати частями
от 2 165 руб. × 4 платежа
Номенклатурный номер: 8004965933
Артикул: AD5755ACPZ
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analog Supply Voltage: -26.4 V to 0 V, 9 V to 33 V
Brand: Analog Devices
Development Kit: EVAL-AD5755SDZ
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: Factory Pack Quantity: 260
INL - Integral Nonlinearity: +/-0.0012%FSR
Interface Type: 3-Wire
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Converters: 4 Converter
Output Type: Current, Voltage
Package / Case: LFCSP-64
Packaging: Tray
Pd - Power Dissipation: 173 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: External, Internal
Resolution: 16 bit
Sampling Rate: 91 kS/s
Series: AD5755
Settling Time: 11 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Вес, г 299

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем