AD5764RBSUZ, Digital to Analog Converters - DAC QUAD 16-BIT +/-15V DAC

AD5764RBSUZ, Digital to Analog Converters - DAC QUAD 16-BIT +/-15V DAC
Изображения служат только для ознакомления,
см. техническую документацию
15 890 руб.
от 10 шт.13 970 руб.
от 25 шт.12 590 руб.
Добавить в корзину 1 шт. на сумму 15 890 руб.
Плати частями
от 3 974 руб. × 4 платежа
Номенклатурный номер: 8004965942
Артикул: AD5764RBSUZ
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analog Supply Voltage: +/-11.4 V to+/-16.5 V
Brand: Analog Devices
Development Kit: EVAL-AD5764REBZ
Digital Supply Voltage: 2.7 V to 5.25 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: Factory Pack Quantity: 250
INL - Integral Nonlinearity: +/-2 LSB
Interface Type: 3-Wire
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Converters: 4 Converter
Output Type: Voltage
Package / Case: TQFP-32
Packaging: Tray
Pd - Power Dissipation: 275 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: External, Internal
Resolution: 16 bit
Sampling Rate: 1 MS/s
Series: AD5764R
Settling Time: 8 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.7 V
Вес, г 0.07

Техническая документация

Datasheet
pdf, 550 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем