AD5791SRUZ-EP, Digital to Analog Converters - DAC 1 ppm, 20-Bit, 1 LSB INL, Voltage Output DAC
![Фото 1/2 AD5791SRUZ-EP, Digital to Analog Converters - DAC 1 ppm, 20-Bit, 1 LSB INL, Voltage Output DAC](https://static.chipdip.ru/lib/523/DOC016523954.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/168/DOC004168093.jpg)
64 930 руб.
от 10 шт. —
60 450 руб.
от 25 шт. —
60 440 руб.
Добавить в корзину 1 шт.
на сумму 64 930 руб.
Плати частями
от 16 234 руб. × 4 платежа
от 16 234 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Analog Supply Voltage: | -16.5 V to-2.5 V, 7.5 V to 16.5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
INL - Integral Nonlinearity: | +/-1 LSB |
Interface Type: | 3-Wire, DSP, Microwire, QSPI, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Current: | 4.2 mA |
Output Type: | Voltage |
Package / Case: | TSSOP-20 |
Packaging: | Tube |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | Supply |
Resolution: | 20 bit |
Sampling Rate: | 1 MS/s |
Series: | AD5791 |
Settling Time: | 1 us |
SFDR - Spurious Free Dynamic Range: | 100 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 16.5 V |
Supply Voltage - Min: | 2.7 V |
THD - Total Harmonic Distortion: | 97 dB |
Architecture | Segment |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(3-Wire, SPI, QSPI, Microwire) |
ECCN (US) | 3A001a.2.c. |
EU RoHS | Compliant |
Full Scale Error | ±21LSB |
Integral Nonlinearity Error | ±3LSB |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Settling Time (us) | 1(Typ) |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Output Polarity | Bipolar |
Output Type | Voltage |
Packaging | Tube |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
Power Supply Type | Dual |
PPAP | No |
Resolution | 20bit |
Supplier Package | TSSOP |
Supplier Temperature Grade | Extended Automotive |
Voltage Reference | External |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем