AD623ARMZ-REEL, Instrumentation Amplifiers uSOIC SINGLE SUPPLY RAIL-RAIL L/C IN AMP
![AD623ARMZ-REEL, Instrumentation Amplifiers uSOIC SINGLE SUPPLY RAIL-RAIL L/C IN AMP](https://static.chipdip.ru/lib/517/DOC006517310.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 650 руб.
от 10 шт. —
1 460 руб.
от 25 шт. —
1 350 руб.
от 100 шт. —
1 091.55 руб.
1 шт.
на сумму 1 650 руб.
Плати частями
от 414 руб. × 4 платежа
от 414 руб. × 4 платежа
Посмотреть аналоги2
Описание
Semiconductors\Integrated Circuits - ICs\Amplifier ICs\Instrumentation Amplifiers
AD623 Instrumentation AmplifierAnalog Devices Inc. AD623 Instrumentation Amplifier is an integrated, single- or dual-supply amplifier designed to deliver rail-to-rail output swing using supply voltages from 3V to 12V. The AD623 Amplifier offers superior user flexibility by allowing single gain set resistor programming and by conforming to the 8-lead industry standard pinout configuration. With no external resistor, the AD623 is configured for unity gain (G = 1), and with an external resistor, the AD623 can be programmed for gains of up to 1000.
Технические параметры
3 dB Bandwidth: | 800 kHz |
Amplifier Type: | Instrumentation Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 105 dB |
Dual Supply Voltage: | 2.5 V to 6 V |
en - Input Voltage Noise Density: | 35 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Gain V/V: | 1000 V/V |
Ib - Input Bias Current: | 17 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Input Resistance: | 2 GOhms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 550 uA |
Operating Supply Voltage: | 2.7 V to 12 V |
Output Type: | Rail-to-Rail |
Package / Case: | MSOP-8 |
Pd - Power Dissipation: | 650 mW |
Product Category: | Instrumentation Amplifiers |
Product Type: | Instrumentation Amplifiers |
Product: | Instrumentation Amplifiers |
PSRR - Power Supply Rejection Ratio: | 80 dB |
Series: | AD623 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 300 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 12 V |
Supply Voltage - Min: | 2.7 V |
Vos - Input Offset Voltage: | 200 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±6 |
Maximum Input Bias Current (uA) | 0.025 5V |
Maximum Input Offset Voltage (mV) | 0.5 5V |
Maximum Input Resistance (MOhm) | 2000(Typ)5V |
Maximum Operating Supply Voltage (V) | ±6|12 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 650 |
Maximum Single Supply Voltage (V) | 12 |
Maximum Supply Voltage Range (V) | 10 to 15 |
Minimum CMRR (dB) | 70 |
Minimum CMRR Range (dB) | 60 to 75 |
Minimum Dual Supply Voltage (V) | ±2.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 80 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Rail to Rail | Rail to Rail Output |
Standard Package Name | SOP |
Supplier Package | MSOP |
Typical Dual Supply Voltage (V) | ±3|±5 |
Typical Single Supply Voltage (V) | 3|5|9 |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем