AD630ARZ, Modulator / Demodulator MODULATOR/DEMODULATOR IC

Фото 1/4 AD630ARZ, Modulator / Demodulator MODULATOR/DEMODULATOR IC
Изображения служат только для ознакомления,
см. техническую документацию
9 620 руб.
от 10 шт.8 140 руб.
от 25 шт.7 260 руб.
от 37 шт.6 572.33 руб.
1 шт. на сумму 9 620 руб.
Плати частями
от 2 405 руб. × 4 платежа
Номенклатурный номер: 8004966055
Артикул: AD630ARZ
Бренд: Analog Devices

Описание

RF & Wireless\RF Integrated Circuits\Modulator / Demodulator
RF, микроволновая печь, amp; Миллиметровая волна ADI SLP

Технические параметры

Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 37
Manufacturer: Analog Devices Inc.
Maximum Frequency: 2 MHz
Maximum Operating Temperature: +85 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: -25 C
Modulation Format: Balanced
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 5 mA
Operating Supply Voltage: 15 V
Package / Case: SOIC-20
Packaging: Tube
Pd - Power Dissipation: 600 mW
Product Category: Modulator/Demodulator
Product Type: Modulator/Demodulator
Series: AD630
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Modulator/Demodulator
Base Product Number AD630 ->
ECCN 5A991B
Frequency 0Hz ~ 2MHz
Function Modulator/Demodulator
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Mounting Type Surface Mount
Package Tube
Package / Case 20-SOIC (0.295"", 7.50mm Width)
REACH Status REACH Unaffected
RF Type General Purpose
RoHS Status ROHS3 Compliant
Supplier Device Package 20-SOIC
EU RoHS Compliant
ECCN (US) 5A991.b
Part Status Active
HTS 8542.39.00.01
Device Type Modulator/Demodulator
Modulation Type Balanced
Programmability Yes
Minimum Operating Supply Voltage (V) ±5
Maximum Operating Supply Voltage (V) ±16.5
Maximum Supply Current (A) 0.005
Maximum Power Dissipation (mW) 600
Minimum Operating Temperature (°C) -25
Maximum Operating Temperature (°C) 85
Supplier Temperature Grade Industrial
Packaging Tube
Standard Package Name SOP
Pin Count 20
Supplier Package SOIC W
Mounting Surface Mount
Package Height 2.35(Max)
Package Length 13(Max)
Package Width 7.6(Max)
PCB changed 20
Lead Shape Gull-wing
Maximum Operating Supply Voltage 16.5 V
Maximum Operating Temperature +85 C
Maximum Supply Current 5 mA
Minimum Operating Supply Voltage 5 V
Minimum Operating Temperature +85 C
Package Type SOIC W
Programmable Yes
Width 7.6mm
Вес, г 0.8

Техническая документация

Datasheet
pdf, 504 КБ
Datasheet
pdf, 548 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 439 КБ
Datasheet
pdf, 560 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем