AD6657ABBCZ, RF Receiver Quad IF Diversity Receiver

AD6657ABBCZ, RF Receiver Quad IF Diversity Receiver
Изображения служат только для ознакомления,
см. техническую документацию
55 870 руб.
1 шт. на сумму 55 870 руб.
Плати частями
от 13 969 руб. × 4 платежа
Номенклатурный номер: 8004966122
Артикул: AD6657ABBCZ
Бренд: Analog Devices

Описание

RF & Wireless\RF Integrated Circuits\RF Receiver
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Brand: Analog Devices
Development Kit: AD6657AEBZ
Factory Pack Quantity: Factory Pack Quantity: 184
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: CSPBGA-144
Packaging: Tray
Product Category: RF Receiver
Product Type: RF Receiver
Series: AD6657A
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Technology: Si
Вес, г 0.45

Техническая документация

Datasheet
pdf, 1757 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем