AD6673BCPZ-250, RF Receiver 80 MHz Bandwidth Dual IF Receiver
![Фото 1/2 AD6673BCPZ-250, RF Receiver 80 MHz Bandwidth Dual IF Receiver](https://static.chipdip.ru/lib/016/DOC014016654.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/167/DOC004167042.jpg)
41 040 руб.
1 шт.
на сумму 41 040 руб.
Плати частями
от 10 260 руб. × 4 платежа
от 10 260 руб. × 4 платежа
Описание
RF & Wireless\RF Integrated Circuits\RF Receiver
RF, микроволновая печь, amp; Миллиметровая волна ADI SLP
Технические параметры
Brand: | Analog Devices |
Development Kit: | AD6673-250EBZ |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Frequency: | 400 MHz |
Operating Supply Current: | 254 mA |
Package / Case: | LFCSP-48 |
Packaging: | Tray |
Product Category: | RF Receiver |
Product Type: | RF Receiver |
Series: | AD6673 |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Voltage - Max: | 1.9 V |
Supply Voltage - Min: | 1.7 V |
Technology: | Si |
Type: | IF Receiver |
Automotive | No |
ECCN (US) | 5A991.b |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Data Rate | 5Gbps |
Maximum Operating Supply Voltage | 1.9V |
Maximum Operating Temperature (°C) | 85 |
Maximum RF Operating Frequency (MHz) | 1000(Typ) |
Maximum RF Operating Frequency Range (MHz) | 500 to 1500 |
Minimum Operating Supply Voltage | 1.7V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Operating Band Frequency (MHz) | 1000 |
Packaging | Tray |
Part Status | Active |
PCB changed | 48 |
Pin Count | 48 |
PPAP | No |
Product Category | Receiver |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Typical Operating Supply Voltage | 1.8V |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем