AD667SD, Digital to Analog Converters - DAC IC - 12-BIT D/A CONVERTER

AD667SD, Digital to Analog Converters - DAC IC - 12-BIT D/A CONVERTER
Изображения служат только для ознакомления,
см. техническую документацию
62 410 руб.
Добавить в корзину 1 шт. на сумму 62 410 руб.
Плати частями
от 15 604 руб. × 4 платежа
Номенклатурный номер: 8004966133
Артикул: AD667SD
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analog Supply Voltage: +/-11.4 V to+/-16.5 V
Brand: Analog Devices
Digital Supply Voltage: 5 V
DNL - Differential Nonlinearity: +/-0.25 LSB
Factory Pack Quantity: Factory Pack Quantity: 13
INL - Integral Nonlinearity: +/-0.125 LSB
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Current: 8 mA
Output Type: Voltage
Package / Case: SB-CDIP-28
Packaging: Tube
Pd - Power Dissipation: 1000 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: Internal
Resolution: 12 bit
Series: AD667
Settling Time: 3 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 11.4 V
Вес, г 4.77

Техническая документация

Datasheet
pdf, 766 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем