AD7091RBRMZ-RL7, Analog to Digital Converters - ADC 1 channel 12bit SAR ADC, ref (typ), SPI

Фото 1/2 AD7091RBRMZ-RL7, Analog to Digital Converters - ADC 1 channel 12bit SAR ADC, ref (typ), SPI
Изображения служат только для ознакомления,
см. техническую документацию
1 860 руб.
от 10 шт.1 600 руб.
от 25 шт.1 520 руб.
от 100 шт.1 235.18 руб.
1 шт. на сумму 1 860 руб.
Плати частями
от 465 руб. × 4 платежа
Номенклатурный номер: 8004966190
Артикул: AD7091RBRMZ-RL7
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
AD7091 & AD7091R Ultralow Power 12-Bit ADCs

Analog Devices Inc. AD7091 and AD7091R Ultralow Power 12-Bit ADCs offers ultralow power consumption (typically 349µA at 3V and 1MSPS) while achieving fast throughput rates (1MSPS with a 50MHz SCLK). Operating from a single 2.7V to 5.25V power supply, the part contains a wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 7MHz.

Технические параметры

Analog Supply Voltage: 2.7 V to 5.25 V
Architecture: SAR
Brand: Analog Devices
Digital Supply Voltage: 1.8 V to 5.25 V
DNL - Differential Nonlinearity: 0.3 LSB
Factory Pack Quantity: Factory Pack Quantity: 1000
Gain Error: +/-0.8 LSB
INL - Integral Nonlinearity: +/-0.8 LSB
Input Type: Single-Ended
Input Voltage: 2.5 V
Interface Type: 3-Wire, QSPI, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 1 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 3.3 V, 5 V
Package / Case: MSOP-10
Pd - Power Dissipation: 1 mW
Power Consumption: 2.3 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Resolution: 12 bit
Sample and Hold: Yes
Sampling Rate: 1 MS/s
Series: AD7091R
SNR - Signal to Noise Ratio: 69 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Type: S/H ADC
Packaging: Tube
Вес, г 0.14

Техническая документация

Datasheet
pdf, 548 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем