AD712TRZ-EP, Precision Amplifiers HIGH SPEED DUAL BIFET AMP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 810 руб.
от 10 шт. —
2 410 руб.
от 25 шт. —
2 150 руб.
от 98 шт. —
1 295.03 руб.
Добавить в корзину 1 шт.
на сумму 2 810 руб.
Описание
Semiconductors\Amplifier ICs\Precision Amplifiers
Amplifiers ADI SLP
Технические параметры
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 88 dB |
Dual Supply Voltage: | +/-15 V |
en - Input Voltage Noise Density: | 45 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
GBP - Gain Bandwidth Product: | 4 MHz |
Ib - Input Bias Current: | 75 pA |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-18 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-4.5 V |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 5.6 mA |
Operating Supply Voltage: | 9 V to 36 V |
Output Current per Channel: | 25 mA |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 95 dB |
Series: | AD712 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 20 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V, +/-18 V |
Supply Voltage - Min: | 9 V, +/-4.5 V |
Type: | General Purpose Amplifier |
Voltage Gain dB: | 103.52 dB |
Vos - Input Offset Voltage: | 300 uV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Precision Amplifier |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.0001±15V |
Maximum Input Offset Current (uA) | 0.000025±15V |
Maximum Input Offset Voltage (mV) | 3±15V |
Maximum Operating Temperature (°C) | 125 |
Minimum CMRR (dB) | 70 |
Minimum CMRR Range (dB) | 70 to 71 |
Minimum Dual Supply Voltage (V) | ±4.5 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Packaging | Tube |
Part Status | NRND |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Dual |
PPAP | No |
Process Technology | BiFET |
Shut Down Support | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
Supplier Temperature Grade | Military |
Type | Precision Amplifier |
Typical Dual Supply Voltage (V) | ±15 |
Typical Gain Bandwidth Product (MHz) | 3(Min) |
Typical Input Noise Voltage Density (nV/rtHz) | 45±15V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 0.01±15V |
Typical Output Current (mA) | 25±15V |
Typical Settling Time (ns) | 1000 |
Typical Slew Rate (V/us) | 20±15V |
Typical Voltage Gain (dB) | 103.52(Min) |
Вес, г | 0.54 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители прочие»
Типы корпусов импортных микросхем
Похожие товары