AD7228ACRZ, Digital to Analog Converters - DAC OCTAL 8-BIT 5-15V DAC IC
![Фото 1/2 AD7228ACRZ, Digital to Analog Converters - DAC OCTAL 8-BIT 5-15V DAC IC](https://static.chipdip.ru/lib/024/DOC012024063.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/166/DOC004166886.jpg)
15 550 руб.
от 10 шт. —
12 260 руб.
от 25 шт. —
11 140 руб.
от 50 шт. —
11 136.62 руб.
Добавить в корзину 1 шт.
на сумму 15 550 руб.
Плати частями
от 3 889 руб. × 4 платежа
от 3 889 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
Цифро-аналоговые преобразователи ADI SLP
Технические параметры
Analog Supply Voltage: | -5 V, 10.8 V to 16.5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | -5 V, 10.8 V to 16.5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 31 |
INL - Integral Nonlinearity: | +/-0.5 LSB |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Number of Converters: | 8 Converter |
Output Type: | Voltage |
Package / Case: | SOIC-24 |
Packaging: | Tube |
Pd - Power Dissipation: | 310 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External |
Resolution: | 8 bit |
Sampling Rate: | 200 kS/s |
Series: | AD7228 |
Settling Time: | 5 us |
Shutdown: | No Shutdown |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 16.5 V |
Supply Voltage - Min: | 4.75 V |
Type: | Precision |
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
Converter Type | General Purpose |
Architecture | R-2R |
Resolution | 8bit |
Conversion Rate | 200ksps |
Number of DAC Channels | 8 |
Number of Outputs per Chip | 8 |
Maximum Settling Time (us) | 7 |
Digital Interface Type | Parallel |
Output Polarity | Unipolar |
Voltage Reference | External |
Minimum Single Supply Voltage (V) | 4.75|13.5 |
Typical Single Supply Voltage (V) | 15|5 |
Maximum Single Supply Voltage (V) | 5.25|16.5 |
Minimum Dual Supply Voltage (V) | -4.5/10.8 |
Typical Dual Supply Voltage (V) | -5/15|-5/12 |
Maximum Dual Supply Voltage (V) | -5.5/16.5 |
Power Supply Type | Single|Dual |
Maximum Power Dissipation (mW) | 1000 |
Integral Nonlinearity Error | ±2LSB |
Full Scale Error | ±2LSB |
Digital Supply Support | No |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tube |
Pin Count | 24 |
Supplier Package | SOIC W |
Standard Package Name | SOP |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Length | 15.6(Max) |
Package Width | 7.6(Max) |
PCB changed | 24 |
Lead Shape | Gull-wing |
Вес, г | 1.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем