AD7237ABRZ, Digital to Analog Converters - DAC IMPROVED 12-BIT DACPORT

AD7237ABRZ, Digital to Analog Converters - DAC IMPROVED 12-BIT DACPORT
Изображения служат только для ознакомления,
см. техническую документацию
17 060 руб.
Добавить в корзину 1 шт. на сумму 17 060 руб.
Плати частями
от 4 265 руб. × 4 платежа
Номенклатурный номер: 8004966238
Артикул: AD7237ABRZ
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analog Supply Voltage: +/-15 V
Brand: Analog Devices
Digital Supply Voltage: +/-15 V
DNL - Differential Nonlinearity: +/-0.9 LSB
Factory Pack Quantity: Factory Pack Quantity: 31
INL - Integral Nonlinearity: +/-1 LSB
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Converters: 2 Converter
Output Type: Voltage
Package / Case: SOIC-24
Packaging: Tube
Pd - Power Dissipation: 300 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: External, Internal
Resolution: 12 bit
Sampling Rate: 125 kS/s
Series: AD7237
Settling Time: 8 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 10.8 V
Вес, г 1.1

Техническая документация

Datasheet
pdf, 393 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем