AD7243ANZ, Digital to Analog Converters - DAC 12-BIT SERIAL DACPORT IC

AD7243ANZ, Digital to Analog Converters - DAC 12-BIT SERIAL DACPORT IC
Изображения служат только для ознакомления,
см. техническую документацию
8 060 руб.
от 10 шт.6 730 руб.
от 25 шт.5 990 руб.
от 100 шт.5 348.79 руб.
Добавить в корзину 1 шт. на сумму 8 060 руб.
Плати частями
от 2 015 руб. × 4 платежа
Номенклатурный номер: 8004966241
Артикул: AD7243ANZ
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analog Supply Voltage: +/-10.8 V to+/-16.5 V
Brand: Analog Devices
Digital Supply Voltage: +/-10.8 V to+/-16.5 V
DNL - Differential Nonlinearity: +/-0.9 LSB
Factory Pack Quantity: Factory Pack Quantity: 25
INL - Integral Nonlinearity: +/-1 LSB
Interface Type: 3-Wire
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Current: 10 mA
Output Type: Voltage
Package / Case: PDIP-16
Packaging: Tube
Pd - Power Dissipation: 450 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Voltage: 4.95 V to 5.05 V
Resolution: 12 bit
Series: AD7243
Settling Time: 10 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 16.5 V
Supply Voltage - Min: 10.8 V
Вес, г 2.4

Техническая документация

AD7243
pdf, 179 КБ
Datasheet
pdf, 275 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем