AD7243ARZ, Digital to Analog Converters - DAC 12-BIT SERIAL DACPORT IC
![Фото 1/3 AD7243ARZ, Digital to Analog Converters - DAC 12-BIT SERIAL DACPORT IC](https://static.chipdip.ru/lib/919/DOC016919514.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/166/DOC004166157.jpg)
![](https://static.chipdip.ru/lib/304/DOC005304586.jpg)
7 250 руб.
от 10 шт. —
5 950 руб.
от 25 шт. —
5 020 руб.
от 94 шт. —
4 105.20 руб.
Добавить в корзину 1 шт.
на сумму 7 250 руб.
Плати частями
от 1 814 руб. × 4 платежа
от 1 814 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Analog Supply Voltage: | +/-10.8 V to+/-16.5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | +/-10.8 V to+/-16.5 V |
DNL - Differential Nonlinearity: | +/-0.9 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
INL - Integral Nonlinearity: | +/-1 LSB |
Interface Type: | 3-Wire |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Output Type: | Voltage |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 84 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Voltage: | 4.95 V |
Resolution: | 12 bit |
Series: | AD7243 |
Settling Time: | 10 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 16.5 V |
Supply Voltage - Min: | 10.8 V |
Architecture | R-2R |
Automotive | No |
Conversion Rate | 300ksps |
Converter Type | General Purpose |
Digital Interface Type | Serial(3-Wire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±6LSB |
Integral Nonlinearity Error | ±1LSB |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±16.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 450 |
Maximum Settling Time (us) | 10 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 10.8 |
Mounting | Surface Mount |
Number of DAC Channels | 1 |
Number of Outputs per Chip | 1 |
Output Polarity | Unipolar|Bipolar |
Output Type | Voltage |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single|Dual |
PPAP | No |
Process Technology | LC2MOS |
Resolution | 12bit |
Standard Package Name | SO |
Supplier Package | SOIC W |
Supplier Temperature Grade | Industrial |
Voltage Reference | Internal|External |
Category | Integrated Circuits(ICs) |
Data Interface | Serial |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Mounting Type | Surface Mount |
Number of Bits | 12 |
Number of Converters | 1 |
Number of Outputs and Type | 1 Voltage, Unipolar; 1 Voltage, Bipolar |
Online Catalog | 12 Bit |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 16-SOIC(0.295", 7.50mm Width) |
PCN Assembly/Origin | Qualification Assembly Site 21/Jul/2014 |
Product Training Modules | Data Converter FundamentalsDAC ArchitecturesFive Things to Know About DACs Part 1 |
Sampling Rate (Per Second) | 300k |
Series | DACPORT® |
Settling Time | 10µs |
Standard Package | 47 |
Supplier Device Package | 16-SOIC |
Voltage Supply Source | Dual |
Вес, г | 0.67 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем