AD7277BUJZ-500RL7, Analog to Digital Converters - ADC 10-Bit 3MSPS SAR ADC I.C.

AD7277BUJZ-500RL7, Analog to Digital Converters - ADC 10-Bit 3MSPS SAR ADC I.C.
Изображения служат только для ознакомления,
см. техническую документацию
3 370 руб.
от 10 шт.2 950 руб.
от 25 шт.2 640 руб.
1 шт. на сумму 3 370 руб.
Плати частями
от 844 руб. × 4 платежа
Номенклатурный номер: 8004966275
Артикул: AD7277BUJZ-500RL7
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed Converters Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Architecture: SAR
Brand: Analog Devices
DNL - Differential Nonlinearity: +/-0.5 LSB
Factory Pack Quantity: 500
FPBW - Full Power Bandwidth: 74 MHz
Gain Error: +/-1.5 LSB
INL - Integral Nonlinearity: +/-0.5 LSB
Input Type: Single-Ended
Input Voltage: 3 V
Interface Type: Microwire, QSPI, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 1 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 3.3 V
Package/Case: TSOT-6
Pd - Power Dissipation: 19.8 mW
Power Consumption: 10.5 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Product: ADCs
Reference Type: External
Reference Voltage: 2.35 V
Resolution: 10 bit
Sample and Hold: Yes
Sampling Rate: 3 MS/s
SFDR - Spurious Free Dynamic Range: -80 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 60.5 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
THD - Total Harmonic Distortion: -76 dB
Type: S/H ADC
Вес, г 0.012

Техническая документация

Datasheet
pdf, 545 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем