AD7278BUJZ-500RL7, Analog to Digital Converters - ADC 8-Bit 3MSPS SAR ADC I.C.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 700 руб.
от 10 шт. —
1 570 руб.
от 25 шт. —
1 480 руб.
от 100 шт. —
1 271.08 руб.
1 шт.
на сумму 1 700 руб.
Плати частями
от 425 руб. × 4 платежа
от 425 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Architecture: | SAR |
Brand: | Analog Devices |
DNL - Differential Nonlinearity: | 0.3 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
FPBW - Full Power Bandwidth: | 74 MHz |
Gain Error: | +/-1 LSB |
INL - Integral Nonlinearity: | +/-0.2 LSB |
Input Type: | Single-Ended |
Input Voltage: | 3 V |
Interface Type: | Microwire, QSPI, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 3.3 V |
Package / Case: | TSOT-6 |
Pd - Power Dissipation: | 19.8 mW |
Power Consumption: | 10.5 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Product: | ADC |
Reference Type: | External |
Reference Voltage: | 2.35 V |
Resolution: | 8 bit |
Sample and Hold: | Yes |
Sampling Rate: | 3 MS/s |
Series: | AD7278 |
SFDR - Spurious Free Dynamic Range: | -69 dB |
Shutdown: | No Shutdown |
SINAD - Signal to Noise and Distortion Ratio: | 49 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 3.3 V |
THD - Total Harmonic Distortion: | -73 dB |
Type: | S/H ADC |
Architecture | SAR |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(SPI, QSPI, Microwire) |
Digital Supply Support | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±1LSB |
Input Signal Type | Single-Ended |
Input Type | Voltage |
Input Voltage | 3V |
Integral Nonlinearity Error | ±0.2LSB |
Maximum Operating Temperature (°C) | 125 |
Maximum Power Dissipation (mW) | 19.8 |
Maximum Single Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.35 |
Mounting | Surface Mount |
No Missing Codes (bit) | 8 |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
Polarity of Input Voltage | Unipolar |
PPAP | No |
Resolution | 8bit |
Sample and Hold | Yes |
Sampling Rate | 4Msps |
Single-Ended Input | Yes |
Standard Package Name | SOT-23 |
Supplier Package | TSOT |
Supplier Temperature Grade | Commercial |
Typical Power Dissipation (mW) | 10.5 |
Typical Single Supply Voltage (V) | 2.5|3.3 |
Voltage Reference | External |
Voltage Supply Source | Single |
Вес, г | 0.01 |
Техническая документация
Datasheet
pdf, 544 КБ
Datasheet AD7276YUJZ-500RL7
pdf, 492 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем