AD7323BRUZ, Analog to Digital Converters - ADC 4-Channel,12-Bit+Sign Bipolar Input ADC

Фото 1/2 AD7323BRUZ, Analog to Digital Converters - ADC 4-Channel,12-Bit+Sign Bipolar Input ADC
Изображения служат только для ознакомления,
см. техническую документацию
3 100 руб.
от 10 шт.2 660 руб.
от 25 шт.2 430 руб.
от 96 шт.1 914.42 руб.
1 шт. на сумму 3 100 руб.
Плати частями
от 775 руб. × 4 платежа
Номенклатурный номер: 8004966302
Артикул: AD7323BRUZ
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Architecture: SAR
Brand: Analog Devices
DNL - Differential Nonlinearity: -0.9 LSB/1.2 LSB
Factory Pack Quantity: Factory Pack Quantity: 96
Gain Error: +/-7 LSB
INL - Integral Nonlinearity: +/-1.1 LSB
Input Type: Differential/Pseudo-Differential/Single-Ended
Input Voltage: 10 V, +/-2.5 V/+/-5 V/+/-10 V
Interface Type: Microwire, QSPI, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 4 Input, 2 Input/3 Input, 2 Input
Number of Channels: 4 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V, 15 V
Package / Case: TSSOP-16
Packaging: Tube
Pd - Power Dissipation: 17 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Resolution: 12 bit
Sample and Hold: Yes
Sampling Rate: 500 kS/s
Series: AD7323
SNR - Signal to Noise Ratio: 76 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V, 15 V
Supply Voltage - Min: 5 V, 15 V
Type: S/H ADC
Вес, г 0.4

Техническая документация

AD7323
pdf, 651 КБ
Datasheet
pdf, 651 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем