AD7403BRIZ-RL7, Data Acquisition ADCs/DACs - Specialized Isolated 16Bit SigmaDelta ADC Ext Clock

AD7403BRIZ-RL7, Data Acquisition ADCs/DACs - Specialized Isolated 16Bit SigmaDelta ADC Ext Clock
Изображения служат только для ознакомления,
см. техническую документацию
2 790 руб.
от 10 шт.2 400 руб.
от 25 шт.2 140 руб.
от 100 шт.1 724.17 руб.
1 шт. на сумму 2 790 руб.
Плати частями
от 699 руб. × 4 платежа
Номенклатурный номер: 8004966361
Артикул: AD7403BRIZ-RL7
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Data Acquisition ADCs/DACs - Specialized
Solar PV Inverter Solutions

Analog Devices Inc. Solar PV Inverters Solutions deliver precise signal measurement and control in energy management products and applications. The Solar PV Inverters Solutions feature high-performance processing technology engineered for robustness and reliability in power networks and next-generation smart grids.

Технические параметры

Analog Supply Voltage: 5 V
Architecture: Sigma-Delta
Brand: Analog Devices
Development Kit: EVAL-AD7403FMCZ
Digital Supply Voltage: 3 V, 5 V
DNL - Differential Nonlinearity: +/-0.99 LSB
ENOB - Effective Number of Bits: 14.2 bit
Factory Pack Quantity: Factory Pack Quantity: 400
INL - Integral Nonlinearity: +/-2 LSB
Input Type: Differential
Interface Type: Serial
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 3 V to 5.5 V
Package / Case: SOIC-16
Pd - Power Dissipation: 297 mW
Product Category: Data Acquisition ADCs/DACs-Specialized
Product Type: Data Acquisition ADCs/DACs-Specialized
Product: Converters
Reference Type: Internal
Resolution: 16 bit
Sampling Rate: 78.1 kS/s
Series: AD7403
SFDR - Spurious Free Dynamic Range: -97 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 87 dB
SNR - Signal to Noise Ratio: 88 dB
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: -96 dB
Type: Isolated Sigma-Delta Modulator
Вес, г 0.67

Техническая документация

Datasheet
pdf, 526 КБ

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем