AD7450BRZ, Analog to Digital Converters - ADC 3V/5V DIFFERENTIAL INPUT 12 BIT SAR IC

AD7450BRZ, Analog to Digital Converters - ADC 3V/5V DIFFERENTIAL INPUT 12 BIT SAR IC
Изображения служат только для ознакомления,
см. техническую документацию
4 450 руб.
от 10 шт.3 890 руб.
от 25 шт.3 490 руб.
от 98 шт.2 859.38 руб.
1 шт. на сумму 4 450 руб.
Плати частями
от 1 114 руб. × 4 платежа
Номенклатурный номер: 8004966385
Артикул: AD7450BRZ
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Architecture: SAR
Brand: Analog Devices
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: Factory Pack Quantity: 98
Gain Error: +/-6 LSB
INL - Integral Nonlinearity: +/-1 LSB
Input Type: Differential
Input Voltage: 2.5 V/5 V
Interface Type: SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 1 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 9 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Resolution: 12 bit
Sample and Hold: Yes
Sampling Rate: 1 MS/s
Series: AD7450
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Вес, г 0.54

Техническая документация

Datasheet
pdf, 469 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем