AD7476AAKSZ-500RL7, Analog to Digital Converters - ADC 12-BIT LOW POWER ADC IN SC 70 PKG I.C.

AD7476AAKSZ-500RL7, Analog to Digital Converters - ADC 12-BIT LOW POWER ADC IN SC 70 PKG I.C.
Изображения служат только для ознакомления,
см. техническую документацию
3 020 руб.
от 10 шт.2 640 руб.
от 25 шт.2 370 руб.
от 100 шт.1 936.71 руб.
1 шт. на сумму 3 020 руб.
Плати частями
от 755 руб. × 4 платежа
Номенклатурный номер: 8004966400
Артикул: AD7476AAKSZ-500RL7
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analog Supply Voltage: 2.35 V to 5.25 V
Architecture: SAR
Brand: Analog Devices
Digital Supply Voltage: 2.35 V to 5.25 V
DNL - Differential Nonlinearity: +/-0.75 LSB
Factory Pack Quantity: Factory Pack Quantity: 500
Gain Error: +/-1.5 LSB
INL - Integral Nonlinearity: +/-0.75 LSB
Input Type: Single-Ended
Input Voltage: 5.25 V
Interface Type: 3-Wire, QSPI, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 1 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V
Package / Case: SC-70-6
Pd - Power Dissipation: 17.5 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Resolution: 12 bit
Sample and Hold: Yes
Sampling Rate: 1 MS/s
Series: AD7476A
SNR - Signal to Noise Ratio: 71 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Вес, г 0.03

Техническая документация

Datasheet
pdf, 575 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем