AD7476ARTZ-500RL7, Analog to Digital Converters - ADC 12-BIT ADC IN SOT I.C.
![Фото 1/3 AD7476ARTZ-500RL7, Analog to Digital Converters - ADC 12-BIT ADC IN SOT I.C.](https://static.chipdip.ru/lib/691/DOC010691251.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/257/DOC005257819.jpg)
![](https://static.chipdip.ru/lib/166/DOC004166250.jpg)
3 080 руб.
от 10 шт. —
2 690 руб.
от 25 шт. —
2 400 руб.
от 100 шт. —
1 970.14 руб.
1 шт.
на сумму 3 080 руб.
Плати частями
от 770 руб. × 4 платежа
от 770 руб. × 4 платежа
Посмотреть аналоги1
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Analog Supply Voltage: | 2.35 V to 5.25 V |
Architecture: | SAR |
Brand: | Analog Devices |
Development Kit: | EVAL-CN0303-SDPZ |
Digital Supply Voltage: | 2.35 V to 5.25 V |
DNL - Differential Nonlinearity: | +/-0.75 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Gain Error: | +/-0.5 LSB |
INL - Integral Nonlinearity: | +/-1 LSB |
Input Type: | Single-Ended |
Input Voltage: | 5.25 V |
Interface Type: | 3-Wire, QSPI, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | SOT-23-6 |
Pd - Power Dissipation: | 17.5 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 12 bit |
Sample and Hold: | Yes |
Sampling Rate: | 1 MS/s |
Series: | AD7476 |
SNR - Signal to Noise Ratio: | 72.5 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Architecture | SAR |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(SPI, QSPI, Microwire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±0.5LSB(Typ) |
Input Signal Type | Single-Ended |
Input Type | Voltage |
Input Voltage | 5.25V |
Integral Nonlinearity Error | ±1LSB(Typ) |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 17.5 |
Maximum Supply Current | 3.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 12 |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
Polarity of Input Voltage | Unipolar |
PPAP | No |
Resolution | 12bit |
Sample and Hold | Yes |
Sampling Rate | 1Msps |
Signal to Noise Ratio | 72.5dB(Typ) |
Single-Ended Input | Yes |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Commercial |
Voltage Reference | Supply |
Voltage Supply Source | Single |
Вес, г | 0.04 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем