AD7492BRUZ-5, Analog to Digital Converters - ADC 1.5MSPS 12-bit ADC, internal ref + clock
![Фото 1/2 AD7492BRUZ-5, Analog to Digital Converters - ADC 1.5MSPS 12-bit ADC, internal ref + clock](https://static.chipdip.ru/lib/212/DOC027212901.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/166/DOC004166538.jpg)
5 230 руб.
от 10 шт. —
4 590 руб.
от 25 шт. —
4 250 руб.
1 шт.
на сумму 5 230 руб.
Плати частями
от 1 309 руб. × 4 платежа
от 1 309 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Architecture: | SAR |
Brand: | Analog Devices |
Development Kit: | EVAL-AD7492SDZ |
DNL - Differential Nonlinearity: | -0.9 LSB/1.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 62 |
Gain Error: | +/-2.5 LSB |
INL - Integral Nonlinearity: | +/-1.25 LSB |
Input Type: | Single-Ended |
Input Voltage: | 2.5 V |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | TSSOP-24 |
Packaging: | Tube |
Pd - Power Dissipation: | 16.5 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | Internal |
Resolution: | 12 bit |
Sample and Hold: | Yes |
Sampling Rate: | 400 kS/s |
Series: | AD7492 |
SNR - Signal to Noise Ratio: | 70 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Architecture | SAR |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Parallel |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±2.5LSB |
Input Signal Type | Single-Ended |
Input Type | Voltage |
Input Voltage | 2.5V |
Integral Nonlinearity Error | ±1.25LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 16.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 12 |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
Polarity of Input Voltage | Unipolar |
PPAP | No |
Resolution | 12bit |
Sample and Hold | Yes |
Sampling Rate | 1.25Msps |
Signal to Noise Ratio | 70dB(Typ) |
Single-Ended Input | Yes |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Commercial |
Voltage Reference | Internal |
Voltage Supply Source | Analog and Digital |
Вес, г | 0.21 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем