AD7524JNZ, Digital to Analog Converters - DAC CMOS CONVERTER IC
![Фото 1/4 AD7524JNZ, Digital to Analog Converters - DAC CMOS CONVERTER IC](https://static.chipdip.ru/lib/773/DOC043773982.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/023/DOC012023927.jpg)
![](https://static.chipdip.ru/lib/898/DOC033898395.jpg)
![](https://static.chipdip.ru/lib/898/DOC033898399.jpg)
5 020 руб.
от 10 шт. —
4 380 руб.
от 25 шт. —
3 480 руб.
от 100 шт. —
2 930.69 руб.
Добавить в корзину 1 шт.
на сумму 5 020 руб.
Плати частями
от 1 255 руб. × 4 платежа
от 1 255 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
Описание IC: D/A converter; 8bit; 4Msps; DIP16 Характеристики Категория | Микросхема |
Тип | ЦАП |
Монтаж | THT |
Корпус | DIP16 |
Технические параметры
Analog Supply Voltage: | 5 V to 15 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 5 V to 15 V |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
INL - Integral Nonlinearity: | +/-0.5 LSB |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Channels: | 1 Channel |
Output Type: | Current |
Package / Case: | PDIP-16 |
Packaging: | Tube |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Resolution: | 8 bit |
Sampling Rate: | 4 MS/s |
Series: | AD7524 |
Settling Time: | 400 ns |
Subcategory: | Data Converter ICs |
Architecture | R-2R, Resistor String |
Conversion Rate | 4Msps |
Digital Interface Type | Parallel |
Full Scale Error | ±3.5LSB |
Integral Nonlinearity Error | ±0.5LSB |
Maximum Operating Temperature | 85 °C |
Maximum Settling Time | 0.5µs |
Minimum Operating Temperature | -40 °C |
Mounting Type | Through Hole |
Number of DAC Channels | 1 |
Package Type | PDIP |
Pin Count | 16 |
Power Supply Type | Single |
Resolution | 8 bit |
Typical Single Supply Voltage | 12 V, 9 V |
Voltage Reference | External |
Category | Integrated Circuits(ICs) |
Data Interface | Parallel |
Family | Data Acquisition-Digital to Analog Converters(DAC) |
Number of Bits | 8 |
Number of Converters | 1 |
Number of Outputs and Type | 1 Current, Unipolar; 1 Current, Bipolar |
Online Catalog | 8 Bit |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 16-DIP(0.300", 7.62mm) |
Packaging | Tube |
Product Training Modules | Data Converter FundamentalsDAC ArchitecturesFive Things to Know About DACs Part 1 |
Standard Package | 25 |
Supplier Device Package | 16-PDIP |
Voltage Supply Source | Single Supply |
Вес, г | 1.63 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем