AD7538KRZ, Digital to Analog Converters - DAC CMOS CONVERTER IC
![AD7538KRZ, Digital to Analog Converters - DAC CMOS CONVERTER IC](https://static.chipdip.ru/lib/024/DOC012024063.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
9 900 руб.
от 10 шт. —
8 830 руб.
Добавить в корзину 1 шт.
на сумму 9 900 руб.
Плати частями
от 2 475 руб. × 4 платежа
от 2 475 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Analog Supply Voltage: | 10.8 V to 16.5 V |
Brand: | Analog Devices |
Digital Supply Voltage: | 10.8 V to 16.5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 31 |
INL - Integral Nonlinearity: | +/-1 LSB |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Output Type: | Current |
Package / Case: | SOIC-24 |
Packaging: | Tube |
Pd - Power Dissipation: | 60 mW |
Product Category: | Digital to Analog Converters-DAC |
Product Type: | DACs-Digital to Analog Converters |
Reference Type: | External |
Resolution: | 14 bit |
Sampling Rate: | 667 kS/s |
Series: | AD7538 |
Settling Time: | 1.5 us |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 15.75 V |
Supply Voltage - Min: | 11.4 V |
Architecture | R-2R |
Base Product Number | AD7538 -> |
Data Interface | Parallel |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±1 (Max), В±1 (Max) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Bits | 14 |
Number of D/A Converters | 1 |
Operating Temperature | 0В°C ~ 70В°C |
Output Type | Current - Unbuffered |
Package | Tube |
Package / Case | 24-SOIC (0.295"", 7.50mm Width) |
REACH Status | REACH Unaffected |
Reference Type | External |
RoHS Status | ROHS3 Compliant |
Settling Time | 1.5Вµs |
Supplier Device Package | 24-SOIC |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply, Analog | 11.4V ~ 15.75V |
Voltage - Supply, Digital | 11.4V ~ 15.75V |
Вес, г | 1.1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем