AD7579JNZ, Analog to Digital Converters - ADC CMOS A/D CONVERTER IC
![AD7579JNZ, Analog to Digital Converters - ADC CMOS A/D CONVERTER IC](https://static.chipdip.ru/lib/399/DOC012399601.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
14 250 руб.
от 10 шт. —
12 380 руб.
1 шт.
на сумму 14 250 руб.
Плати частями
от 3 564 руб. × 4 платежа
от 3 564 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Analog Supply Voltage: | 4.75 V to 5.25 V |
Architecture: | SAR |
Brand: | Analog Devices |
Digital Supply Voltage: | 4.75 V to 5.25 V |
DNL - Differential Nonlinearity: | +/-0.9 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
Gain Error: | +/-5 LSB |
INL - Integral Nonlinearity: | +/-1 LSB |
Input Type: | Differential |
Input Voltage: | 2.5 V/5 V, +/-2.5 V |
Interface Type: | Parallel |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | Through Hole |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | PDIP-24 |
Packaging: | Tube |
Pd - Power Dissipation: | 50 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Reference Voltage: | 2.5 V |
Resolution: | 10 bit |
Sample and Hold: | Yes |
Sampling Rate: | 50 kS/s |
Series: | AD7579 |
SNR - Signal to Noise Ratio: | 58 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Architecture | SAR |
Base Product Number | AD7579 -> |
Configuration | S/H-ADC |
Data Interface | Parallel |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Input Type | Differential |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of A/D Converters | 1 |
Number of Bits | 10 |
Number of Inputs | 2 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Package / Case | 24-DIP (0.300"", 7.62mm) |
Ratio - S/H:ADC | 1:1 |
REACH Status | REACH Unaffected |
Reference Type | External |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 50k |
Supplier Device Package | 24-PDIP |
Voltage - Supply, Analog | 5V |
Voltage - Supply, Digital | 5V |
Вес, г | 3.74 |
Техническая документация
Datasheet
pdf, 849 КБ
Datasheet AD7579JNZ
pdf, 840 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем