AD7617BSTZ, Analog to Digital Converters - ADC 1MSPS 16 ch muxed dual 14B SAR ADC

AD7617BSTZ, Analog to Digital Converters - ADC 1MSPS 16 ch muxed dual 14B SAR ADC
Изображения служат только для ознакомления,
см. техническую документацию
7 940 руб.
от 10 шт.6 500 руб.
от 25 шт.5 370 руб.
от 90 шт.4 709.17 руб.
1 шт. на сумму 7 940 руб.
Плати частями
от 1 985 руб. × 4 платежа
Номенклатурный номер: 8004966514
Артикул: AD7617BSTZ
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
AD761x ADCs

Analog Devices Inc. AD761x family consists of 16-bit simultaneous sampling ADCs and a Data Acquisition Solution (DAS). The Analog Devices AD761x family provides high performance with throughput rates from 250kSPS to 1MSPS and a flexible parallel or serial interface. AD7616 is designed as a fully integrated DAS with a 16-bit, bipolar input ADC that supports dual simultaneous sampling of 16 channels. The AD7610 and AD7612 series feature unipolar/bipolar programmable input PulSAR ® ADCs with a 16-bit charge redistribution successive approximation register (SAR) architecture.

Технические параметры

Analog Supply Voltage: 5 V
Architecture: SAR
Brand: Analog Devices
Digital Supply Voltage: 4.75 V to 5.25 V
DNL - Differential Nonlinearity: 0.1 LSB
Factory Pack Quantity: Factory Pack Quantity: 90
FPBW - Full Power Bandwidth: 39 kHz
INL - Integral Nonlinearity: 0.3 LSB
Input Type: Pseudo-Differential
Interface Type: Parallel, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Number of Converters: 2 Converter
Package / Case: LQFP-80
Packaging: Tray
Pd - Power Dissipation: 350 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
Resolution: 14 bit
Sampling Rate: 1 MS/s
Series: AD7617
SFDR - Spurious Free Dynamic Range: 85.5 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 84.5 dB
SNR - Signal to Noise Ratio: 85 dB
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: -103 dB
Type: Dual Simultaneous Sampling ADC
Вес, г 11.2

Техническая документация

Datasheet
pdf, 909 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем