AD7674ACPZ, Analog to Digital Converters - ADC 18-Bit,800kSPSSARADC
![AD7674ACPZ, Analog to Digital Converters - ADC 18-Bit,800kSPSSARADC](https://static.chipdip.ru/lib/016/DOC014016654.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
19 600 руб.
от 10 шт. —
16 220 руб.
1 шт.
на сумму 19 600 руб.
Плати частями
от 4 900 руб. × 4 платежа
от 4 900 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed Converters Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Architecture: | SAR |
Brand: | Analog Devices |
Development Kit: | EVAL-AD7674EDZ |
DNL - Differential Nonlinearity: | -1 LSB/1.75 LSB |
Factory Pack Quantity: | 260 |
Gain Error: | +/-0.048%FSR |
INL - Integral Nonlinearity: | +/-2.5 LSB |
Input Type: | Differential |
Input Voltage: | +/-4.096 V |
Interface Type: | 3-Wire, Parallel, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package/Case: | LFCSP-48 |
Packaging: | Tray |
Pd - Power Dissipation: | 138 mW |
Power Consumption: | 126 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 18 bit |
Sample and Hold: | Yes |
Sampling Rate: | 800 kS/s |
SNR - Signal to Noise Ratio: | 101 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Architecture | SAR |
Base Product Number | AD7674 -> |
Configuration | S/H-ADC |
Data Interface | SPI, Parallel, DSP |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Input Type | Differential |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of A/D Converters | 1 |
Number of Bits | 18 |
Number of Inputs | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tray |
Package / Case | 48-VFQFN Exposed Pad, CSP |
Ratio - S/H:ADC | 1:1 |
REACH Status | REACH Unaffected |
Reference Type | External, Internal |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 800k |
Series | PulSARВ® -> |
Supplier Device Package | 48-LFCSP-VQ (7x7) |
Voltage - Supply, Analog | 5V |
Voltage - Supply, Digital | 5V |
Вес, г | 0.26 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем