AD7684BRMZRL7, Analog to Digital Converters - ADC 16-Bit, 100 kSPS PulSAR , Differential ADC in MSOP

AD7684BRMZRL7, Analog to Digital Converters - ADC 16-Bit, 100 kSPS PulSAR , Differential ADC in MSOP
Изображения служат только для ознакомления,
см. техническую документацию
5 270 руб.
от 10 шт.4 610 руб.
от 25 шт.4 140 руб.
от 100 шт.3 387.57 руб.
1 шт. на сумму 5 270 руб.
Плати частями
от 1 319 руб. × 4 платежа
Посмотреть аналоги3
Номенклатурный номер: 8004966568
Артикул: AD7684BRMZRL7
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Architecture: SAR
Brand: Analog Devices
Development Kit: EVAL-AD7684SDZ
Factory Pack Quantity: Factory Pack Quantity: 1000
Gain Error: +/-15 LSB
INL - Integral Nonlinearity: +/-3 LSB
Input Type: Differential
Input Voltage: +/-5 V
Interface Type: 3-Wire, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 1 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V
Package / Case: MSOP-8
Pd - Power Dissipation: 6 mW
Power Consumption: 4 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Resolution: 16 bit
Sample and Hold: Yes
Sampling Rate: 100 kS/s
Series: AD7684
SNR - Signal to Noise Ratio: 91 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Вес, г 0.14

Техническая документация

Datasheet
pdf, 299 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем