AD7685BRMZ, Analog to Digital Converters - ADC 16-Bit, 250 kSPS PulSAR ADC in MSOP/QFN
![AD7685BRMZ, Analog to Digital Converters - ADC 16-Bit, 250 kSPS PulSAR ADC in MSOP/QFN](https://static.chipdip.ru/lib/881/DOC011881170.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 230 руб.
от 10 шт. —
5 120 руб.
от 50 шт. —
4 550 руб.
от 100 шт. —
4 062.85 руб.
1 шт.
на сумму 6 230 руб.
Плати частями
от 1 559 руб. × 4 платежа
от 1 559 руб. × 4 платежа
Посмотреть аналоги1
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
AD7685 16-Bit PulSAR ADCsAnalog Devices Inc. AD7685 16-bit PulSAR® Analog-to-Digital Converters (ADC) are designed as charge redistribution, successive-approximation ADCs operating from a single VDD power supply between 2.3V to 5.5V. AD7685 features a low-power, high speed, 16-bit sampling ADC with no missing codes, an internal conversion clock, and a versatile serial interface port. These devices also include a low noise, wide bandwidth, short aperture delay, track-and-hold circuit. AD7685 ADCs are compatible with 1.8V, 2.5V, 3V, or 5V logic, using the separate VIO supply. Using the SPI-compatible serial interface, designers can daisy-chain several ADCs on a single 3-wire bus or provide an optional BUSY indicator. Available in a 10-lead MSOP or a 10-lead (QFN) LFCSP package with operation specified from 40°C to +85°C, AD7685 16-bit PulSAR ADCs are ideal for battery-powered equipment, mobile communications, data acquisition, personal digital assistants (PDAs), medical instruments, instrumentation, and process controls.
Технические параметры
Analog Supply Voltage: | 2.3 V to 5.5 V |
Architecture: | SAR |
Brand: | Analog Devices |
Digital Supply Voltage: | 1.8 V to 5 V |
DNL - Differential Nonlinearity: | +/-0.7 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gain Error: | +/-30 LSB |
INL - Integral Nonlinearity: | +/-3 LSB |
Input Type: | Differential |
Input Voltage: | 5.8 V |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Pd - Power Dissipation: | 15 mW |
Power Consumption: | 10 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 16 bit |
Sample and Hold: | Yes |
Sampling Rate: | 250 kS/s |
Series: | AD7685 |
SNR - Signal to Noise Ratio: | 93.5 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Automotive | No |
Digital Interface Type | Serial(3-Wire, 4-Wire, SPI, QSPI, Microwire) |
Input Signal Type | Pseudo-Differential |
Input Type | Voltage |
Integral Nonlinearity Error | ??3LSB |
Maximum Power Dissipation - (mW) | 15 |
Maximum Single Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Single Supply Voltage - (V) | 2.3 |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Pin Count | 10 |
Polarity of Input Voltage | Unipolar |
Sampling Rate | 250ksps |
Standard Package Name | SOP |
Supplier Package | MSOP |
Voltage Reference | External |
Voltage Supply Source | Single |
Вес, г | 0.14 |
Техническая документация
Datasheet
pdf, 507 КБ
Datasheet AD7685CRMZRL7
pdf, 559 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем