AD7701ARSZ, Analog to Digital Converters - ADC 16 BIT SIGMA DELTA I.C.
![Фото 1/2 AD7701ARSZ, Analog to Digital Converters - ADC 16 BIT SIGMA DELTA I.C.](https://static.chipdip.ru/lib/846/DOC016846334.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/193/DOC012193176.jpg)
9 770 руб.
от 10 шт. —
8 710 руб.
от 47 шт. —
8 110 руб.
1 шт.
на сумму 9 770 руб.
Плати частями
от 2 444 руб. × 4 платежа
от 2 444 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Analog Supply Voltage: | 4.5 V to 5.5 V |
Architecture: | Sigma-Delta |
Brand: | Analog Devices |
Digital Supply Voltage: | 4.5 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-0.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Gain Error: | +/-2 LSB |
INL - Integral Nonlinearity: | +/-0.003%FSR |
Input Type: | Single-Ended |
Input Voltage: | 2.5 V, +/-2.5 V |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | SSOP-28 |
Packaging: | Tube |
Pd - Power Dissipation: | 37 mW |
Power Consumption: | 25 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Product: | A/D Converter |
Reference Type: | External |
Reference Voltage: | 2.5 V |
Resolution: | 16 bit |
Sample and Hold: | Yes |
Sampling Rate: | 4 kS/s |
Series: | AD7701 |
Shutdown: | No Shutdown |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Architecture | Sigma-Delta |
Base Product Number | AD7701 -> |
Configuration | S/H-ADC |
Data Interface | SPI |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Input Type | Single Ended |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of A/D Converters | 1 |
Number of Bits | 16 |
Number of Inputs | 1 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 28-SSOP (0.209"", 5.30mm Width) |
Ratio - S/H:ADC | 1:1 |
REACH Status | REACH Unaffected |
Reference Type | External |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 4k |
Supplier Device Package | 28-SSOP |
Voltage - Supply, Analog | 5V |
Voltage - Supply, Digital | 5V |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial |
Digital Supply Support | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±2LSB |
Input Signal Type | Single-Ended |
Input Voltage | 2.5V|±2.5V |
Integral Nonlinearity Error | ±0.003%FSR |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 37 |
Minimum Dual Supply Voltage (V) | ±4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 28 |
Pin Count | 28 |
Polarity of Input Voltage | Unipolar|Bipolar |
PPAP | No |
Resolution | 16bit |
Sample and Hold | Yes |
Sampling Rate | 4ksps |
Single-Ended Input | Yes |
Standard Package Name | SOP |
Supplier Package | SSOP |
Supplier Temperature Grade | Commercial |
Typical Dual Supply Voltage (V) | ±5 |
Typical Power Dissipation (mW) | 25 |
Voltage Reference | External |
Voltage Supply Source | Dual |
Вес, г | 0.71 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем