AD7710ARZ, Analog to Digital Converters - ADC 24 BIT SIGMA DELTA ADC IC

AD7710ARZ, Analog to Digital Converters - ADC 24 BIT SIGMA DELTA ADC IC
Изображения служат только для ознакомления,
см. техническую документацию
15 480 руб.
от 10 шт.13 180 руб.
от 25 шт.11 880 руб.
от 50 шт.11 477.61 руб.
1 шт. на сумму 15 480 руб.
Плати частями
от 3 870 руб. × 4 платежа
Номенклатурный номер: 8004966611
Артикул: AD7710ARZ
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analog Supply Voltage: 5 V to 10 V
Architecture: Sigma-Delta
Brand: Analog Devices
Digital Supply Voltage: 5 V
Factory Pack Quantity: Factory Pack Quantity: 31
Gain Error: +/-0.006%FSR
INL - Integral Nonlinearity: +/-0.003%FSR
Input Type: Differential
Input Voltage: 5 V, +/-5 V
Interface Type: Serial
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: 85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Inputs: 2 Input
Number of Channels: 2 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V
Package / Case: SOIC-24
Packaging: Tube
Pd - Power Dissipation: 53 mW
Power Consumption: 30 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Resolution: 24 bit
Sample and Hold: Yes
Sampling Rate: 1.028 kS/s
Series: AD7710
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Вес, г 1.098

Техническая документация

AD7710 Data Sheet
pdf, 241 КБ
Datasheet
pdf, 282 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем