AD7712ANZ, Analog to Digital Converters - ADC 24 BIT SIGMA DELTA ADC IC
![Фото 1/2 AD7712ANZ, Analog to Digital Converters - ADC 24 BIT SIGMA DELTA ADC IC](https://static.chipdip.ru/lib/399/DOC012399601.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/170/DOC004170596.jpg)
15 520 руб.
от 10 шт. —
13 220 руб.
1 шт.
на сумму 15 520 руб.
Плати частями
от 3 880 руб. × 4 платежа
от 3 880 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Analog Supply Voltage: | 5 V to 10 V |
Architecture: | Sigma-Delta |
Brand: | Analog Devices |
Digital Supply Voltage: | 5 V |
Factory Pack Quantity: Factory Pack Quantity: | 15 |
Gain Error: | +/-0.006%FSR |
INL - Integral Nonlinearity: | +/-0.003%FSR |
Input Type: | Differential/Single-Ended |
Input Voltage: | 5 V/20 V, +/-5 V/+/-20 V |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 2 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | PDIP-24 |
Packaging: | Tube |
Pd - Power Dissipation: | 53 mW |
Power Consumption: | 30 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Resolution: | 24 bit |
Sample and Hold: | Yes |
Sampling Rate: | 1.028 kS/s |
Series: | AD7712 |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Architecture | Delta-Sigma |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial |
Digital Supply Support | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±0.006%FSR |
Input Signal Type | Single-Ended|Differential |
Input Type | Voltage |
Input Voltage | 5V/20V|±5V/±20V |
Integral Nonlinearity Error | ±0.003%FSR |
Lead Shape | Through Hole |
Maximum Dual Supply Voltage (V) | -5.25/10.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 52.5 |
Maximum Single Supply Voltage (V) | 10.5 |
Minimum Dual Supply Voltage (V) | ±4.75 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 4.75 |
Mounting | Through Hole |
No Missing Codes (bit) | 24 |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
Polarity of Input Voltage | Unipolar|Bipolar |
PPAP | No |
Resolution | 24bit |
Sample and Hold | Yes |
Sampling Rate | 1.028ksps |
Signal to Noise Ratio | 131dB |
Single-Ended Input | Yes |
Standard Package Name | DIP |
Supplier Package | PDIP N |
Supplier Temperature Grade | Commercial |
Typical Dual Supply Voltage (V) | ±5|-5/10 |
Typical Power Dissipation (mW) | 30 |
Typical Single Supply Voltage (V) | 5|10 |
Voltage Reference | Internal|External |
Voltage Supply Source | Single|Dual |
Вес, г | 3.74 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем