AD7715ARUZ-3, Analog to Digital Converters - ADC 16 BIT SIGMA DELTA ADC I.C.

AD7715ARUZ-3, Analog to Digital Converters - ADC 16 BIT SIGMA DELTA ADC I.C.
Изображения служат только для ознакомления,
см. техническую документацию
5 160 руб.
от 10 шт.4 510 руб.
от 25 шт.4 040 руб.
1 шт. на сумму 5 160 руб.
Плати частями
от 1 290 руб. × 4 платежа
Номенклатурный номер: 8004966628
Артикул: AD7715ARUZ-3
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analog Supply Voltage: 3 V
Architecture: Sigma-Delta
Brand: Analog Devices
Development Kit: EVAL-AD7715-3EBZ
Digital Supply Voltage: 3 V to 5.25 V
Factory Pack Quantity: Factory Pack Quantity: 96
Gain Error: +/-0.003%FSR
INL - Integral Nonlinearity: +/-0.0015%FSR
Input Type: Differential
Interface Type: 3-Wire, Microwire, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 1 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V
Package / Case: TSSOP-16
Packaging: Tube
Pd - Power Dissipation: 9.5 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Resolution: 16 bit
Sample and Hold: No
Sampling Rate: 500 S/s
Series: AD7715
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Вес, г 0.17

Техническая документация

Datasheet
pdf, 863 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем