AD7715ARZ-3, Analog to Digital Converters - ADC 16 BIT,SIGMA DELTA ADC IC
![Фото 1/2 AD7715ARZ-3, Analog to Digital Converters - ADC 16 BIT,SIGMA DELTA ADC IC](https://static.chipdip.ru/lib/919/DOC016919514.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/166/DOC004166157.jpg)
4 900 руб.
от 10 шт. —
4 280 руб.
1 шт.
на сумму 4 900 руб.
Плати частями
от 1 225 руб. × 4 платежа
от 1 225 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Analog Supply Voltage: | 5 V |
Architecture: | Sigma-Delta |
Brand: | Analog Devices |
Development Kit: | EVAL-AD7715-3EBZ |
Digital Supply Voltage: | 3 V to 5.25 V |
Factory Pack Quantity: Factory Pack Quantity: | 47 |
Gain Error: | +/-0.003%FSR |
INL - Integral Nonlinearity: | +/-0.0015%FSR |
Input Type: | Differential |
Interface Type: | 3-Wire, Microwire, SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 9.5 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 16 bit |
Sample and Hold: | No |
Sampling Rate: | 500 S/s |
Series: | AD7715 |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Architecture | Delta-Sigma |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(3-Wire, SPI, QSPI, Microwire) |
Digital Supply Support | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±0.003%FSR |
Input Signal Type | Differential |
Input Type | Voltage |
Input Voltage | 0.02V/0.08V/1.25V/2.5V|±0.02V/±0.08V/±1.25V/±2.5V |
Integral Nonlinearity Error | ±0.0015%FSR |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 9.5 |
Maximum Single Supply Voltage (V) | 3.6 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3 |
Mounting | Surface Mount |
No Missing Codes (bit) | 16 |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity of Input Voltage | Unipolar|Bipolar |
PPAP | No |
Resolution | 16bit |
Sample and Hold | No |
Sampling Rate | 500sps |
Signal to Noise Ratio | 98dB |
Single-Ended Input | No |
Standard Package Name | SO |
Supplier Package | SOIC W |
Supplier Temperature Grade | Commercial |
Typical Single Supply Voltage (V) | 3.3 |
Voltage Reference | External |
Voltage Supply Source | Analog and Digital |
Вес, г | 0.666 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем