AD7766BRUZ, Analog to Digital Converters - ADC 24-BIT OVERSAMPLES ADC, 20mw IC
![Фото 1/2 AD7766BRUZ, Analog to Digital Converters - ADC 24-BIT OVERSAMPLES ADC, 20mw IC](https://static.chipdip.ru/lib/976/DOC010976512.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/547/DOC005547765.jpg)
4 390 руб.
от 10 шт. —
3 840 руб.
1 шт.
на сумму 4 390 руб.
Плати частями
от 1 099 руб. × 4 платежа
от 1 099 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Analog Supply Voltage: | 2.5 V |
Architecture: | SAR |
Brand: | Analog Devices |
Digital Supply Voltage: | 2.5 V |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Gain Error: | 0.075%FSR |
INL - Integral Nonlinearity: | +/-15 ppm |
Input Type: | Differential |
Input Voltage: | n++5 Vp-p |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 2.5 V |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 18 mW |
Power Consumption: | 15 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 24 bit |
Sample and Hold: | No |
Sampling Rate: | 128 kS/s |
Series: | AD7766 |
SNR - Signal to Noise Ratio: | 108.5 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 2.5 V |
Supply Voltage - Min: | 2.5 V |
Architecture | SAR |
Differential Input | Yes |
Digital Supply Support | YES |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Full Scale Error | 0.075%FSR |
Input Polarity | Bipolar |
Input Signal Type | Differential |
Input Type | Voltage |
Integral Nonlinearity Error | ±15ppm(LSB) |
Interface Type | Serial(3-Wire) |
Mounting | Surface Mount |
No Missing Codes | 24 |
Number of Elements | 1 |
Number of Input Channels | 1 |
Operating Temp Range | -40C to 105C |
Operating Temperature Classification | Industrial |
Package Type | TSSOP |
Packaging | Tape and Reel |
Pin Count | 16 |
Power Dissipation | 18(W) |
Power Supply Requirement | Analog and Digital |
Rad Hardened | No |
Rated Input Volt | ±5VP-P |
Reference Voltage | EXTERNAL(V) |
Resolution | 24Bit |
Sample and Hold | YES |
Sample Rate | 128KSPS(KSPS) |
Signal to Noise Ratio | 108.5DB(TYP) |
Single Supply Voltage (Max) | 2.625(V) |
Single Supply Voltage (Min) | 2.375(V) |
Single Supply Voltage (Typ) | 2.5(V) |
Single-Ended Input | NO |
Вес, г | 0.17 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем