AD7791BRMZ, Analog to Digital Converters - ADC Low Power 24-Bit SD ADC

Фото 1/4 AD7791BRMZ, Analog to Digital Converters - ADC Low Power 24-Bit SD ADC
Изображения служат только для ознакомления,
см. техническую документацию
3 320 руб.
от 10 шт.2 910 руб.
от 50 шт.2 310 руб.
от 100 шт.1 923.34 руб.
1 шт. на сумму 3 320 руб.
Плати частями
от 830 руб. × 4 платежа
Альтернативные предложения1
Посмотреть аналоги2
Номенклатурный номер: 8004966675
Артикул: AD7791BRMZ
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analog Supply Voltage: 2.5 V to 5.25 V
Architecture: Sigma-Delta
Brand: Analog Devices
Digital Supply Voltage: 2.5 V to 5.25 V
Factory Pack Quantity: Factory Pack Quantity: 50
Gain Error: +/-10 uV
INL - Integral Nonlinearity: +/-15 ppm
Input Type: Differential
Input Voltage: +/-2.5 V
Interface Type: 3-Wire, Microwire, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 1 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V
Package / Case: MSOP-10
Packaging: Tube
Pd - Power Dissipation: 800 uW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Resolution: 24 bit
Sample and Hold: No
Sampling Rate: 120 S/s
Series: AD7791
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Architecture Sigma-Delta
Base Product Number AD7791 ->
Configuration ADC
Data Interface SPI, DSP
ECCN EAR99
HTSUS 8542.39.0001
Input Type Differential
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of A/D Converters 1
Number of Bits 24
Number of Inputs 1
Operating Temperature -40В°C ~ 105В°C
Package Tube
Package / Case 10-TFSOP, 10-MSOP (0.118"", 3.00mm Width)
REACH Status REACH Unaffected
Reference Type External
RoHS Status ROHS3 Compliant
Sampling Rate (Per Second) 120
Supplier Device Package 10-MSOP
Voltage - Supply, Analog 2.5V ~ 5.25V
Voltage - Supply, Digital 2.5V ~ 5.25V
Уровень Чувствительности к Влажности (MSL) MSL 1-Безлимитный
Интерфейс spi, dsp
Количество входных каналов 1
Напряжение питания аналоговое/цифровое 2.5…5.25 в/2.5…5.25 В
Рабочая температура -40…+105 °С
Разрешение 16 Бит
Тип ацп сигма-дельта(sigma-delta)
Частота дискретизации(выб/сек.)120
Вес, г 0.14

Техническая документация

AD7791
pdf, 458 КБ
Datasheet
pdf, 488 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем