AD7824UQ, Analog to Digital Converters - ADC CMOS CONVERTER IC

AD7824UQ, Analog to Digital Converters - ADC CMOS CONVERTER IC
Изображения служат только для ознакомления,
см. техническую документацию
43 980 руб.
от 10 шт.39 200 руб.
1 шт. на сумму 43 980 руб.
Плати частями
от 10 995 руб. × 4 платежа
Номенклатурный номер: 8004966726
Артикул: AD7824UQ
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Architecture: Half-Flash
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 15
Input Type: Single-Ended
Input Voltage: 5 V
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of ADC Inputs: 4 Input
Number of Channels: 4 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 4.75 V to 5.25 V
Package / Case: CDIP-24
Packaging: Tube
Pd - Power Dissipation: 450 mW
Power Consumption: 50 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Reference Voltage: 4.75 V
Resolution: 8 bit
Sample and Hold: Yes
Sampling Rate: 100 kS/s
Series: AD7824
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Type: S/H ADC

Техническая документация

Datasheet
pdf, 244 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем