AD7829BRWZ-1, Analog to Digital Converters - ADC 2 MSPS, 8-CH, 8-BIT ADC I.C.

AD7829BRWZ-1, Analog to Digital Converters - ADC 2 MSPS, 8-CH, 8-BIT ADC I.C.
Изображения служат только для ознакомления,
см. техническую документацию
3 170 руб.
от 10 шт.2 720 руб.
от 27 шт.2 070 руб.
1 шт. на сумму 3 170 руб.
Плати частями
от 794 руб. × 4 платежа
Номенклатурный номер: 8004966732
Артикул: AD7829BRWZ-1
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed Converters Analog Devices High-Speed Converters consist of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths, and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for various applications, including instrumentation, Mil/Aero, wireless/wired communications, and medical imaging.

Технические параметры

Architecture: Flash
Brand: Analog Devices
DNL - Differential Nonlinearity: +/-0.75 LSB
Factory Pack Quantity: 27
Gain Error: +/-2 LSB
INL - Integral Nonlinearity: +/-0.75 LSB
Input Type: Single-Ended
Input Voltage: 2 Vp-p/2.5 Vp-p
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 8 Input
Number of Channels: 8 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V
Package/Case: SOIC-28
Packaging: Tube
Pd - Power Dissipation: 36 mW
Power Consumption: 24 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Resolution: 8 bit
Sample and Hold: Yes
Sampling Rate: 2 MS/s
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Вес, г 3

Техническая документация

Datasheet
pdf, 329 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем