AD7836ASZ, Digital to Analog Converters - DAC 14-BIT QUAD DAC I.C.

AD7836ASZ, Digital to Analog Converters - DAC 14-BIT QUAD DAC I.C.
Изображения служат только для ознакомления,
см. техническую документацию
18 480 руб.
от 10 шт.15 650 руб.
от 25 шт.15 240 руб.
от 50 шт.14 270.12 руб.
Добавить в корзину 1 шт. на сумму 18 480 руб.
Плати частями
от 4 620 руб. × 4 платежа
Номенклатурный номер: 8004966736
Артикул: AD7836ASZ
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Digital to Analog Converters - DAC
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analog Supply Voltage: +/-15 V
Brand: Analog Devices
Digital Supply Voltage: 5 V
DNL - Differential Nonlinearity: +/-0.9 LSB
Factory Pack Quantity: Factory Pack Quantity: 96
INL - Integral Nonlinearity: +/-2 LSB
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Converters: 4 Converter
Output Type: Voltage
Package / Case: MQFP-44
Packaging: Tray
Pd - Power Dissipation: 460 mW
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Reference Type: External
Resolution: 14 bit
Sampling Rate: 62.5 kS/s
Series: AD7836
Settling Time: 16 us
Subcategory: Data Converter ICs
Supply Voltage - Max: 15.75 V
Supply Voltage - Min: 14.25 V
Вес, г 0.5

Техническая документация

Datasheet
pdf, 172 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем