AD7858LARSZ, Analog to Digital Converters - ADC Self Cal Serial 8 ch. 12 bit ADC I.C.
![AD7858LARSZ, Analog to Digital Converters - ADC Self Cal Serial 8 ch. 12 bit ADC I.C.](https://static.chipdip.ru/lib/024/DOC012024063.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 440 руб.
от 10 шт. —
4 460 руб.
от 25 шт. —
4 260 руб.
1 шт.
на сумму 5 440 руб.
Плати частями
от 1 360 руб. × 4 платежа
от 1 360 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Analog Supply Voltage: | 3 V to 5.5 V |
Architecture: | SAR |
Brand: | Analog Devices |
Digital Supply Voltage: | 3 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 59 |
Gain Error: | +/-4 LSB |
INL - Integral Nonlinearity: | +/-1 LSB |
Input Type: | Pseudo-Differential/Single-Ended |
Input Voltage: | 3 V/5 V |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 8 Input, 4 Input |
Number of Channels: | 8 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | SSOP-24 |
Packaging: | Tube |
Pd - Power Dissipation: | 33 mW |
Power Consumption: | 25 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Resolution: | 12 bit |
Sample and Hold: | Yes |
Sampling Rate: | 100 kS/s |
Series: | AD7858 |
SNR - Signal to Noise Ratio: | 70 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Architecture | SAR |
Base Product Number | AD7858 -> |
Configuration | MUX-S/H-ADC |
Data Interface | SPI |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Input Type | Pseudo-Differential, Single Ended |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of A/D Converters | 1 |
Number of Bits | 12 |
Number of Inputs | 4, 8 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 24-SSOP (0.209"", 5.30mm Width) |
Ratio - S/H:ADC | 1:1 |
REACH Status | REACH Unaffected |
Reference Type | External, Internal |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 100k |
Supplier Device Package | 24-SSOP |
Voltage - Supply, Analog | 3V ~ 5.5V |
Voltage - Supply, Digital | 3V ~ 5.5V |
Вес, г | 1.7 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем