AD7869JRZ, Data Acquisition ADCs/DACs - Specialized 14-BIT ANALOG I/O SYSTEM
![AD7869JRZ, Data Acquisition ADCs/DACs - Specialized 14-BIT ANALOG I/O SYSTEM](https://static.chipdip.ru/lib/547/DOC010547058.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
32 750 руб.
1 шт.
на сумму 32 750 руб.
Плати частями
от 8 189 руб. × 4 платежа
от 8 189 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Data Acquisition ADCs/DACs - Specialized
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Brand: | Analog Devices |
Factory Pack Quantity: Factory Pack Quantity: | 27 |
Gain Error: | +/-20 |
INL - Integral Nonlinearity: | +/-2 LSB |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADCs: | 1 ADC |
Number of Channels: | 2 Channel |
Number of DACs: | 1 DAC |
Operating Supply Voltage: | +/-5 V |
Package / Case: | SOIC-28 |
Packaging: | Tube |
Product Category: | Data Acquisition ADCs/DACs-Specialized |
Product Type: | Data Acquisition ADCs/DACs-Specialized |
Product: | Analog I/O Systems |
Resolution: | 14 bit |
Sampling Rate: | 83 kS/s |
Series: | AD7869 |
Settling Time: | 4 us |
SNR - Signal to Noise Ratio: | 78 dB |
Subcategory: | Data Converter ICs |
Applications | Analog I/O |
Base Product Number | AD7869 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Interface | TTL/CMOS |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Package | Tube |
Package / Case | 28-SOIC (0.295"", 7.50mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 28-SOIC |
Voltage - Supply | 4.75V ~ 5.25V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем