AD7873ARUZ, Touch Screen Controllers 12 BIT 16 LEAD TSSOP
![Фото 1/4 AD7873ARUZ, Touch Screen Controllers 12 BIT 16 LEAD TSSOP](https://static.chipdip.ru/lib/976/DOC010976512.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/120/DOC012120962.jpg)
![](https://static.chipdip.ru/lib/795/DOC016795723.jpg)
![](https://static.chipdip.ru/lib/795/DOC016795748.jpg)
1 780 руб.
от 10 шт. —
1 570 руб.
от 96 шт. —
1 170 руб.
1 шт.
на сумму 1 780 руб.
Плати частями
от 445 руб. × 4 платежа
от 445 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Touch Screen Controllers
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Brand: | Analog Devices |
Development Kit: | EVAL-AD7873EBZ |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Input Type: | Single-Ended |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input/2 Input |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Product Category: | Touch Screen Controllers |
Product Type: | Touch Screen Controllers |
Resolution: | 12 bit |
Series: | AD7873 |
Subcategory: | Data Converter ICs |
Type: | Resistive Touch Controller |
Base Product Number | AD7873 -> |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Interface | Serial |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 16-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
Resolution (Bits) | 12 b |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-TSSOP |
Touchscreen | 4 Wire Resistive |
Video File | High Speed Converters by Analog Devices |
Voltage - Supply | 2.2V ~ 5.25V |
Voltage Reference | External, Internal |
Conversion Rate | 125ksps |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Package Type | TSSOP |
Pin Count | 16 |
Resolution | 12 bit |
Sensor Type | Touch Screen Digitisers |
Width | 4.4mm |
Architecture | SAR |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(4-Wire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±4LSB |
Input Signal Type | Single-Ended|Differential |
Input Type | Voltage |
Input Voltage | 2.5V |
Integral Nonlinearity Error | ±2LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1.368 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 11 |
Number of ADCs | 1 |
Number of Input Channels | 1|2 |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Polarity of Input Voltage | Unipolar |
PPAP | No |
Sample and Hold | Yes |
Sampling Rate | 125ksps |
Single-Ended Input | Yes |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Commercial |
Voltage Supply Source | Single |
Category | Integrated Circuits(ICs) |
Data Interface | Serial |
Data Rate/Sampling Rate (SPS, BPS) | 125k |
Evaluation Tools | Available |
Family | Data Acquisition-Touch Screen Controllers |
Number of Inputs/Keys | 1 TSC |
Online Catalog | Resistive |
Standard Package | 96 |
Touch Panel Interface | 4-Wire |
Type | Resistive |
Вес, г | 0.17 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем