AD7877ACPZ-REEL7, Touch Screen Controllers Touch Screen Digitizer with Dac I.C.

AD7877ACPZ-REEL7, Touch Screen Controllers Touch Screen Digitizer with Dac I.C.
Изображения служат только для ознакомления,
см. техническую документацию
1 950 руб.
от 10 шт.1 680 руб.
от 25 шт.1 600 руб.
от 100 шт.1 295.02 руб.
1 шт. на сумму 1 950 руб.
Плати частями
от 489 руб. × 4 платежа
Номенклатурный номер: 8004966817
Артикул: AD7877ACPZ-REEL7
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Touch Screen Controllers
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Brand: Analog Devices
Development Kit: EVAL-AD7877EBZ
Factory Pack Quantity: Factory Pack Quantity: 1500
Input Type: Single-Ended
Interface Type: Serial
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: LFCSP-32
Product Category: Touch Screen Controllers
Product Type: Touch Screen Controllers
Resolution: 12 bit
Series: AD7877
Subcategory: Data Converter ICs
Type: Resistive Touch Controller

Техническая документация

Datasheet
pdf, 786 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем