AD7888ARUZ, Analog to Digital Converters - ADC 8CH. 12-BIT MICROPOWER SERIAL ADC I.C.
![Фото 1/4 AD7888ARUZ, Analog to Digital Converters - ADC 8CH. 12-BIT MICROPOWER SERIAL ADC I.C.](https://static.chipdip.ru/lib/976/DOC010976512.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/665/DOC001665062.jpg)
![](https://static.chipdip.ru/lib/438/DOC004438621.jpg)
![](https://static.chipdip.ru/lib/120/DOC012120962.jpg)
3 780 руб.
от 10 шт. —
3 310 руб.
от 25 шт. —
3 050 руб.
от 96 шт. —
2 415.87 руб.
1 шт.
на сумму 3 780 руб.
Плати частями
от 945 руб. × 4 платежа
от 945 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Analog Supply Voltage: | 2.7 V to 5.25 V |
Architecture: | SAR |
Brand: | Analog Devices |
Digital Supply Voltage: | 2.7 V to 5.25 V |
DNL - Differential Nonlinearity: | +/-2 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
Gain Error: | +/-2 LSB |
INL - Integral Nonlinearity: | +/-2 LSB |
Input Type: | Single-Ended |
Input Voltage: | 5.25 V |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 8 Input |
Number of Channels: | 8 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | TSSOP-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 3.5 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Resolution: | 12 bit |
Sample and Hold: | Yes |
Sampling Rate: | 125 kS/s |
Series: | AD7888 |
SNR - Signal to Noise Ratio: | 71 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Количество Выводов | 16вывод(-ов) |
Линейка Продукции | Single 12-bit SAR ADCs |
Максимальная Рабочая Температура | 105°C |
Максимальное Напряжение Питания | 5.25В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 2.7В |
Стандарты Автомобильной Промышленности | - |
Стиль Корпуса АЦП / ЦАП | TSSOP |
Тип Входного Канала | Несимметричный |
Тип Напряжения Питания | Однополярный |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Частота Выборки | 125Квыборок/с |
Architecture | SAR |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(SPI, QSPI, Microwire) |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±2LSB |
Input Signal Type | Single-Ended |
Input Type | Voltage |
Input Voltage | 5.25V |
Integral Nonlinearity Error | ±2LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 3.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 11 |
Number of ADCs | 1 |
Number of Input Channels | 8 |
Packaging | Tube |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity of Input Voltage | Unipolar |
PPAP | No |
Process Technology | CMOS |
Resolution | 12bit |
Sample and Hold | Yes |
Sampling Rate | 125ksps |
Signal to Noise Ratio | 71dB |
Single-Ended Input | Yes |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Commercial |
Voltage Reference | Internal|External |
Voltage Supply Source | Single |
Category | Integrated Circuits(ICs) |
Configuration | MUX-S/H-ADC |
Data Interface | SPI, DSP |
Family | Data Acquisition-Analog to Digital Converters(ADC) |
Number of A/D Converters | 1 |
Number of Bits | 12 |
Number of Inputs | 8 |
Online Catalog | 12 Bit |
Operating Temperature | -40°C ~ 105°C |
Package / Case | 16-TSSOP(0.173", 4.40mm Width) |
Ratio - S/H | ADC |
Reference Type | External, Internal |
Sampling Rate (Per Second) | 125k |
Standard Package | 96 |
Supplier Device Package | 16-TSSOP |
Voltage - Supply, Analog | 2.7 V ~ 5.25 V |
Voltage - Supply, Digital | 2.7 V ~ 5.25 V |
Вес, г | 0.2 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем