AD7893ARZ-10, Analog to Digital Converters - ADC 12-BIT ADC,8 PIN PACKAGE

Фото 1/2 AD7893ARZ-10, Analog to Digital Converters - ADC 12-BIT ADC,8 PIN PACKAGE
Изображения служат только для ознакомления,
см. техническую документацию
10 120 руб.
от 10 шт.8 120 руб.
от 25 шт.7 420 руб.
1 шт. на сумму 10 120 руб.
Плати частями
от 2 530 руб. × 4 платежа
Номенклатурный номер: 8004966854
Артикул: AD7893ARZ-10
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Analog Supply Voltage: 5 V
Architecture: SAR
Brand: Analog Devices
Digital Supply Voltage: 5 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: Factory Pack Quantity: 98
Gain Error: +/-3 LSB
INL - Integral Nonlinearity: +/-1 LSB
Input Type: Single-Ended
Input Voltage: +/-10 V
Interface Type: Serial
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 1 Input
Number of Channels: 1 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V
Output Type: CMOS/TTL
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 45 mW
Power Consumption: 25 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External
Resolution: 12 bit
Sample and Hold: Yes
Sampling Rate: 117 kS/s
Series: AD7893
SNR - Signal to Noise Ratio: 70 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Вес, г 0.54

Техническая документация

AD7893
pdf, 306 КБ
Datasheet
pdf, 344 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем