AD7920BRMZ, Analog to Digital Converters - ADC 12-BIT 250KSPS ADC MICRO SOIC PKG I.C.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 030 руб.
от 10 шт. —
1 750 руб.
от 50 шт. —
1 560 руб.
1 шт.
на сумму 2 030 руб.
Плати частями
от 509 руб. × 4 платежа
от 509 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed ConvertersAnalog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.
Технические параметры
Analog Supply Voltage: | 2.35 V to 5.25 V |
Architecture: | SAR |
Brand: | Analog Devices |
Development Kit: | EVAL-CN0241-SDPZ |
Digital Supply Voltage: | 2.35 V to 5.25 V |
DNL - Differential Nonlinearity: | +/-1.5 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gain Error: | +/-1.5 LSB |
INL - Integral Nonlinearity: | +/-1.5 LSB |
Input Type: | Single-Ended |
Input Voltage: | 5.25 V |
Interface Type: | SPI |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of ADC Inputs: | 1 Input |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 5 V |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 15 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External |
Resolution: | 12 bit |
Sample and Hold: | Yes |
Sampling Rate: | 250 kS/s |
Series: | AD7920 |
SNR - Signal to Noise Ratio: | 70 dB, 71 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5 V |
Supply Voltage - Min: | 5 V |
Type: | S/H ADC |
Architecture | SAR |
Category | Integrated Circuits(ICs) |
Configuration | S/H-ADC |
Data Interface | SPI, DSP |
Family | Data Acquisition-Analog to Digital Converters(ADC) |
Input Type | Single Ended |
Number of A/D Converters | 1 |
Number of Bits | 12 |
Number of Inputs | 1 |
Online Catalog | 12 Bit |
Operating Temperature | -40°C ~ 85°C |
Package / Case | 8-TSSOP, 8-MSOP(0.118", 3.00mm Width) |
Packaging | Tube |
Ratio - S/H | ADC |
Reference Type | Supply |
Sampling Rate (Per Second) | 250k |
Standard Package | 50 |
Supplier Device Package | 8-MSOP |
Voltage - Supply, Analog | 2.35 V ~ 5.25 V |
Voltage - Supply, Digital | 2.35 V ~ 5.25 V |
Вес, г | 0.14 |
Техническая документация
Datasheet
pdf, 345 КБ
Datasheet AD7910ARMZ
pdf, 486 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем