AD7934BRUZ-6, Analog to Digital Converters - ADC 12-Bit Parallel ITF Multichannel ADC I.C

AD7934BRUZ-6, Analog to Digital Converters - ADC 12-Bit Parallel ITF Multichannel ADC I.C
Изображения служат только для ознакомления,
см. техническую документацию
3 510 руб.
от 10 шт.3 160 руб.
от 50 шт.2 510 руб.
1 шт. на сумму 3 510 руб.
Плати частями
от 879 руб. × 4 платежа
Номенклатурный номер: 8004966912
Артикул: AD7934BRUZ-6
Бренд: Analog Devices

Описание

Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Architecture: SAR
Brand: Analog Devices
DNL - Differential Nonlinearity: -0.95 LSB/1.5 LSB
Factory Pack Quantity: Factory Pack Quantity: 50
Gain Error: +/-3 LSB
INL - Integral Nonlinearity: +/-1.5 LSB
Input Type: Differential/Pseudo-Differential/Single-Ended
Input Voltage: 2.5 V/5 V
Interface Type: Parallel
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of ADC Inputs: 4 Input/2 Imput, 2 Input
Number of Channels: 4 Channel
Number of Converters: 1 Converter
Operating Supply Voltage: 5 V
Package / Case: TSSOP-28
Packaging: Tube
Pd - Power Dissipation: 7.5 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Resolution: 12 bit
Sample and Hold: Yes
Sampling Rate: 625 kS/s
Series: AD7934-6
SNR - Signal to Noise Ratio: 71 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Вес, г 0.4

Техническая документация

Datasheet
pdf, 582 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем